MS27473E18B66S

Heilind Number:AAOMS27473E18B66S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E18B66S
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E18B66S
SKU:AAOMS27473E18B66S

Detailed Description

MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts, designed for harsh environments. Featuring front and rear wall mount options, as well as jam nut and box mount receptacles, they provide versatile installation possibilities. These connectors, compliant with military specification MIL-DTL-38999 II, ensure reliable operation in a wide temperature range from -65 °C to 200 °C. With various plating options including gold, electroless nickel, and cadmium finishes, they cater to different application needs. Additionally, their aluminum shells and RoHS compliant cadmium-free finishes guarantee durability and environmental responsibility. Perfect for military, aerospace, and industrial applications, these connectors deliver exceptional performance and longevity.