MS27473E18F11SB

Heilind Number:AAOMS27473E18F11SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E18F11SB
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E18F11SB
SKU:AAOMS27473E18F11SB

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts within an insert, offering robust environmental sealing for extreme conditions with an operating temperature range of -65 °C to 200 °C. These connectors, in the MS27473 category, are designed for military specifications, specifically MIL-DTL-38999 II, ensuring high reliability. Available in various configurations, including front and rear wall mounts, jam nut, and box mounts, they cater to diverse connectivity needs. The aluminum shells come in different plating options, such as cadmium and nickel, with RoHS compliant finishes. With a straight plug shell style, contact plating in gold, and a contact size of 16(11), they guarantee efficient and durable performance. Perfect for demanding environments, these connectors meet stringent standards for conductivity, ingress protection, and mating life, making them ideal for applications requiring secure and reliable electrical connections.