MS27473E18F11SC

Heilind Number:AAOMS27473E18F11SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E18F11SC
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E18F11SC
SKU:AAOMS27473E18F11SC

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, offering environmental sealing for reliable performance. With an operating temperature range of -65 °C to 200 °C, these connectors are ideal for harsh environments. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, they ensure versatile installation options. With straight, RFI grounding, and standard plugs with a 90-degree cable clamp, these connectors suit diverse connectivity needs. Compliant with military specification MIL-DTL-38999 II, they guarantee high-quality standards. Crafted from aluminum with multiple plating options, such as electroless nickel and cadmium-free finishes, they provide durability and corrosion resistance. Suitable for applications requiring 11 contacts, these connectors, with their removable crimp contacts and bayonet coupling, ensure secure and efficient electrical connections in challenging environments.