| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473E18F28SA L/C |
| SKU: | AAOMS27473E18F28SA L/C |
MS27473E18F28SA L/C
Specifications
Detailed Description
Enhance connectivity in harsh environments with our MIL-DTL-38999 Series II connectors. Featuring up to 128 contacts in a sealed insert, these connectors ensure reliable performance in extreme conditions, with an operating temperature range from -65 °C to 200 °C. Available in various mounting options, including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. With options for straight, RFI grounding, and 90-degree cable clamp plugs, along with M39029 rear release crimp contacts, customization is easy. Crafted from durable aluminum with multiple plating choices, including RoHS-certified finishes, these connectors guarantee both performance and compliance. Ideal for military and industrial applications, they provide secure and efficient electrical connections. Please note that this assembly does not ship with contacts.