| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473E18F28SC L/C |
| SKU: | AAOMS27473E18F28SC L/C |
MS27473E18F28SC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors offer high-performance connectivity in harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With a wide operating temperature range of -65°C to 200°C, these connectors are suitable for a variety of applications. Available in multiple configurations including front and rear wall mount, jam nut, and box mount receptacles, as well as straight and RFI grounding plugs with 90-degree cable clamps, they provide versatility for different installation needs. Compliant with military specification MIL-DTL-38999 II, these connectors are constructed with durable aluminum shells and offer various plating options such as electroless nickel. Please note that this assembly does not ship with contacts.