| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473E18F28S L/C |
| SKU: | AAOMS27473E18F28S L/C |
MS27473E18F28S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors offer robust connectivity solutions for harsh environments, featuring up to 128 contacts housed within a durable aluminum shell. With a wide operating temperature range of -65 °C to 200 °C, these connectors ensure reliable performance in extreme conditions. Available in various mounting styles, including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility for different installation requirements. The electroless nickel plating guarantees corrosion resistance, while RoHS compliant finishes offer peace of mind for environmental regulations. Please note that this assembly does not ship with contacts.