| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473E18F30PB L/C |
| SKU: | AAOMS27473E18F30PB L/C |
MS27473E18F30PB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring up to 128 contacts in an environmentally sealed insert, are designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. With options for straight, RFI grounding, and standard plugs, these connectors come in 9 shell sizes and 52 insert arrangements, accommodating different contact sizes. Constructed with aluminum shells and offered in multiple plating options, they ensure durability and reliability. The use of RoHS certified finishes enhances their environmental compliance, making them suitable for a wide range of applications in demanding settings. Please note, this assembly does not ship with contacts.