MS27473E18F32P

Heilind Number:AAOMS27473E18F32P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E18F32P
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E18F32P
SKU:AAOMS27473E18F32P

Detailed Description

MIL-DTL-38999 Series II connectors are designed for rugged environments, featuring up to 128 contacts in an insert with environmental sealing. Operating between -65 °C and 200 °C, these connectors offer versatility in extreme conditions. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. With options for straight, RFI grounding, and standard plugs, including a 90-degree cable clamp, customization is key. Utilizing M39029 rear release crimp contacts, they ensure secure connections. Crafted from aluminum, these connectors come in different plating finishes like cadmium and nickel, with RoHS compliant options. Perfect for military and industrial applications, they provide reliable performance with a 500-cycle mating life.