| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473E18F32PA L/C |
| SKU: | AAOMS27473E18F32PA L/C |
MS27473E18F32PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors feature a robust design with up to 128 contacts, ideal for harsh environments. With an operating temperature range of -65 °C to 200 °C, they ensure reliable performance in extreme conditions. Available in various mounting styles, including front and rear wall mount, jam nut, and box mount options, these connectors offer versatility in installation. Made from aluminum with multiple plating options, such as electroless nickel and black anodized aluminum, they prioritize durability and longevity. Meeting MIL-DTL-38999 II military specifications, these connectors guarantee secure and efficient electrical connections. Please note that this assembly does not ship with contacts.