MS27473E18F35P

Heilind Number:AAOMS27473E18F35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E18F35P
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E18F35P
SKU:AAOMS27473E18F35P

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 environmentally sealed contacts, with an operating temperature range of -65 °C to 200 °C. These harsh environment connectors, available in various styles like front and rear wall mounts, jam nut, and box mounts, offer versatility in design. With 52 insert arrangements and M39029 rear release crimp contacts in sizes 22D to 12, they ensure reliable connectivity. Constructed with aluminum shells and plated with options like gold and electroless nickel, they meet demanding industrial requirements. RoHS compliant finishes are also available, making them suitable for diverse applications.