| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473E18F35PA L/C |
| SKU: | AAOMS27473E18F35PA L/C |
MS27473E18F35PA L/C
Specifications
Detailed Description
Enhance your connectivity with our MIL-DTL-38999 Series II connectors, meticulously engineered for rugged reliability in harsh environments. Featuring up to 128 contacts in a single insert, these connectors ensure seamless communication even in the most demanding conditions. With a wide operating temperature range of -65 °C to 200 °C and a variety of mounting options, they offer versatility for diverse applications. Crafted from aluminum with a choice of plating options, including RoHS certified finishes, they guarantee durability and longevity. Please note that this assembly does not ship with contacts. Elevate your connectivity solutions with the unmatched performance of our MIL-DTL-38999 Series II connectors.