MS27473E18F35PB

Heilind Number:AAOMS27473E18F35PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E18F35PB
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E18F35PB
SKU:AAOMS27473E18F35PB

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, with up to 128 contacts in an insert for high-density connectivity. These connectors are environmentally sealed, operating reliably in temperatures ranging from -65 °C to 200 °C. Featuring various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. With options for straight, RFI grounding, and standard plugs, and a 90-degree cable clamp, they cater to diverse connectivity needs. Made with durable aluminum shells and available in different plating options, including RoHS-compliant finishes, these connectors ensure long-term performance and reliability. Suitable for military and industrial applications, they meet stringent MIL-DTL-38999 II specifications for quality and durability.