| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473E18F35PB L/C |
| SKU: | AAOMS27473E18F35PB L/C |
MS27473E18F35PB L/C
Specifications
Detailed Description
MIL-DTL-38999 Series II connectors are the epitome of high-performance connectivity. Featuring up to 128 contacts within an environmentally sealed insert, these connectors excel in harsh environments with an impressive operating temperature range of -65 °C to 200 °C. Offering a range of mounting options including front wall, rear wall, jam nut, and more, they provide unparalleled versatility. With 52 insert arrangements available and utilizing M39029 rear release crimp contacts, these connectors ensure secure and reliable connections. Constructed with aluminum shells and available in various plating options, including RoHS-compliant finishes, they meet the highest standards for durability and conductivity. Please note that this assembly does not ship with contacts.