| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473E18F35PC L/C |
| SKU: | AAOMS27473E18F35PC L/C |
MS27473E18F35PC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors are versatile and robust, with up to 128 contacts housed in an environmentally sealed insert. Featuring a wide operating temperature range of -65 °C to 200 °C, they are suitable for demanding applications. Available in various mounting options, including front and rear wall mount, jam nut, and more, these connectors offer flexibility for different installation needs. Constructed with durable aluminum shells and offering multiple plating options, including RoHS compliant finishes, they ensure reliable performance in harsh environments. Please note that this assembly does not ship with contacts.