MS27473E18F35SA

Heilind Number:AAOMS27473E18F35SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E18F35SA
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E18F35SA
SKU:AAOMS27473E18F35SA

Detailed Description

The MIL-DTL-38999 Series II connectors are built for rugged environments, with up to 128 contacts housed in a durable insert. Offering reliable performance in extreme conditions, these connectors are fully sealed and can operate in temperatures ranging from -65°C to 200°C. Featuring various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. Available in 9 shell sizes and 52 insert arrangements, these connectors use M39029 rear release crimp contacts for secure connections. Constructed with aluminum shells and plated with options like gold and electroless nickel, they ensure long-lasting durability while meeting RoHS compliance standards. Perfect for military and industrial applications, the MIL-DTL-38999 Series II connectors guarantee superior functionality in demanding environments.