MS27473E18F35SB

Heilind Number:AAOMS27473E18F35SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E18F35SB
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E18F35SB
SKU:AAOMS27473E18F35SB

Detailed Description

The MIL-DTL-38999 Series II connectors feature a robust design with up to 128 contacts, offering reliable connectivity in harsh environments. These environmentally sealed connectors have a wide operating temperature range from -65°C to 200°C, making them suitable for a variety of applications. Available in various configurations, including front and rear wall mount, jam nut, and box mount receptacles, they ensure flexibility in installation. With options for straight, RFI grounding, and standard plugs, as well as multiple shell sizes and insert arrangements, these connectors provide versatility in design. Utilizing M39029 rear release crimp contacts, they guarantee secure and efficient connections. Constructed with aluminum shells and offering plating options such as gold and electroless nickel, they ensure durability and corrosion resistance. Compliant with MIL-DTL-38999 II specifications, these connectors are ideal for military and aerospace applications where rugged performance is essential.