MS27473E18F35SD

Heilind Number:AAOMS27473E18F35SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E18F35SD
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E18F35SD
SKU:AAOMS27473E18F35SD

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert and offering reliable performance in extreme conditions. These environmentally sealed connectors have an operating temperature range of -65 °C to 200 °C, ensuring durability in a wide range of applications. With various mounting options including front wall mount, rear wall mount, jam nut, and more, they provide flexibility for different installation needs. Available in aluminum shells with multiple plating options, such as gold and electroless nickel, these connectors meet stringent military specifications for quality and performance. Suitable for use in aerospace, defense, and other demanding industries, they are ideal for applications requiring rugged and reliable electrical connections.