MS27473E18F96PA

Heilind Number:AAOMS27473E18F96PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E18F96PA
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E18F96PA
SKU:AAOMS27473E18F96PA

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with a wide operating temperature range of -65°C to 200°C. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, these connectors offer versatility for different applications. With straight, RFI grounding, and standard plugs, they come in 9 shell sizes and 52 insert arrangements, accommodating M39029 rear release crimp contacts. Constructed with aluminum shells and offering multiple plating options such as cadmium and nickel, these connectors ensure durability and reliable performance. RoHS compliant finishes are also available, making them suitable for a range of applications in military and industrial settings.