MS27473E20A16P

Heilind Number:AAOMS27473E20A16P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E20A16P
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E20A16P
SKU:AAOMS27473E20A16P

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With environmental sealing and a wide operating temperature range of -65 °C to 200 °C, they ensure reliable performance in demanding conditions. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, these connectors offer versatility. Utilizing M39029 rear release crimp contacts, they guarantee secure connections. Constructed with aluminum shells and offering plating options such as electroless nickel and cadmium finishes, they meet stringent military specifications. Ideal for applications requiring rugged and durable connectivity, these connectors are a trusted choice in the field.