MS27473E20A16PA

Heilind Number:AAOMS27473E20A16PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E20A16PA
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E20A16PA
SKU:AAOMS27473E20A16PA

Detailed Description

MIL-DTL-38999 Series II connectors are designed for rugged environments, with up to 128 contacts sealed for protection. Operating between -65 °C and 200 °C, they offer reliability in extreme conditions. Featuring various mounting options like front and rear wall mount, jam nut, and box mount receptacles, these connectors are versatile. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Made of aluminum with plating options including cadmium and electroless nickel, they ensure durability. RoHS compliant finishes are also offered, meeting environmental standards. Perfect for military and industrial applications, these connectors guarantee secure electrical connections in harsh settings.