MS27473E20A16PC

Heilind Number:AAOMS27473E20A16PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E20A16PC
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E20A16PC
SKU:AAOMS27473E20A16PC

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. These thin-walled connectors come in various configurations including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for reliable connections. Constructed with aluminum shells and offered in multiple plating options, these connectors ensure durability and performance. With RoHS certified finishes, they meet environmental standards while providing a secure and conductive solution for military and industrial applications.