| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473E20A16SC L/C |
| SKU: | AAOMS27473E20A16SC L/C |
MS27473E20A16SC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors offer unparalleled durability and performance in harsh environments, featuring up to 128 contacts for secure connectivity. With a wide operating temperature range of -65 °C to 200 °C, these connectors ensure reliable operation in extreme conditions. Available in various configurations, including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility for different applications. Constructed with aluminum shells and offering multiple plating options, such as electroless nickel and cadmium finishes, these connectors guarantee longevity and conductivity. RoHS compliant options are also available, making them suitable for environmentally conscious projects. Please note that this assembly does not ship with contacts.