MS27473E20A2P

Heilind Number:AAOMS27473E20A2P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E20A2P
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E20A2P
SKU:AAOMS27473E20A2P

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With environmental sealing and a wide operating temperature range of -65 °C to 200 °C, they offer reliable performance in demanding conditions. These connectors come in various configurations, including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts for secure connections. Constructed with aluminum shells and offering multiple plating options, including cadmium-free finishes, these connectors meet military specifications for durability. Suitable for military and aerospace applications, they ensure optimal performance with features like bayonet coupling and gold-plated contacts.