MS27473E20A35S

Heilind Number:AAOMS27473E20A35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E20A35S
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E20A35S
SKU:AAOMS27473E20A35S

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts within an environmentally sealed insert. With an operating temperature range of -65°C to 200°C, they offer reliable performance in extreme conditions. Available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, these connectors ensure versatility in installation. Constructed with aluminum shells and offering multiple plating options including cadmium-free finishes, they meet stringent military specifications for durability. Utilizing M39029 rear release crimp contacts, these connectors guarantee secure and efficient electrical connections. Their gold-plated removable crimp contacts, along with a bayonet coupling design, ensure high conductivity and ease of mating. Ideal for applications requiring rugged and dependable connectivity, the MIL-DTL-38999 Series II connectors are essential components in demanding environments.