| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473E20A35SB L/C |
| SKU: | AAOMS27473E20A35SB L/C |
MS27473E20A35SB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors are engineered for demanding environments, featuring up to 128 contacts in a rugged, environmentally sealed insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors offer exceptional performance in extreme conditions. Available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility for different installation needs. Constructed with aluminum shells and offered in multiple plating options, including electroless nickel and cadmium finishes, these connectors ensure long-lasting durability. Their bayonet coupling and straight plug design guarantee secure and reliable connections for critical applications. Please note that this assembly does not ship with contacts.