MS27473E20A41P

Heilind Number:AAOMS27473E20A41P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E20A41P
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E20A41P
SKU:AAOMS27473E20A41P

Detailed Description

MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts in an insert, designed for harsh environments. Featuring various mounting options like front and rear wall mount, jam nut, and box mount receptacles, they provide versatile installation possibilities. Available in 9 shell sizes and 52 insert arrangements, these connectors use M39029 rear release crimp contacts for secure connections. Crafted from durable aluminum, they come with multiple plating options for corrosion resistance, including electroless nickel and cadmium finishes. Operating efficiently in temperatures ranging from -65 °C to 200 °C, they are ideal for demanding applications in military and industrial settings. RoHS compliant versions are also available, ensuring environmental safety. With a service rating of I and a mating life of 500 cycles, these connectors guarantee reliable performance in challenging conditions.