MS27473E20A41S

Heilind Number:AAOMS27473E20A41S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E20A41S
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E20A41S
SKU:AAOMS27473E20A41S

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, offering up to 128 contacts in an insert that is environmentally sealed. With an operating temperature range of -65 °C to 200 °C, these connectors are versatile and reliable. Available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they cater to different installation needs. Featuring straight, RFI grounding, and standard plugs with a 90-degree cable clamp, these connectors come in 9 shell sizes and 52 insert arrangements. Utilizing M39029 rear release crimp contacts, they ensure secure connections. Constructed with aluminum shells and offering plating options including electroless nickel and cadmium finishes, these connectors meet stringent military specifications. Suitable for applications requiring high performance in challenging environments, the MIL-DTL-38999 Series II connectors are a dependable choice.