MS27473E20B2S

Heilind Number:AAOMS27473E20B2S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E20B2S
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E20B2S
SKU:AAOMS27473E20B2S

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert and offering front wall mount, rear wall mount, jam nut, and box mount receptacles. With an operating temperature range of -65 °C to 200 °C, they ensure reliable performance in extreme conditions. These connectors, compliant with military specification MIL-DTL-38999 II, are available in various shell sizes and insert arrangements, utilizing M39029 rear release crimp contacts. Constructed with aluminum shells and offering plating options such as cadmium and electroless nickel, they provide durability and corrosion resistance. With a bayonet coupling and gold contact plating, they ensure secure and high-quality connections. Suitable for military and industrial applications, these connectors guarantee excellent conductivity and ingress protection, making them ideal for demanding environments.