MS27473E20B35SD

Heilind Number:AAOMS27473E20B35SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E20B35SD
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E20B35SD
SKU:AAOMS27473E20B35SD

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With environmental sealing and a wide operating temperature range from -65°C to 200°C, they offer reliable performance in demanding conditions. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, these connectors provide versatility for different applications. The straight, RFI grounding, and standard plugs come with a 90-degree cable clamp, offering flexibility in installation. Utilizing M39029 rear release crimp contacts, they ensure secure connectivity. Made of aluminum with plating options like electroless nickel and cadmium finishes, these connectors are durable and corrosion-resistant. Suitable for military and industrial use, they meet stringent quality and performance standards.