| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473E20B35SD L/C |
| SKU: | AAOMS27473E20B35SD L/C |
MS27473E20B35SD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors are engineered for uncompromising performance in harsh environments. With up to 128 contacts housed in a durable insert, these connectors ensure reliable and secure electrical connections. Featuring a variety of mounting options including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility for different installation needs. Available in nine shell sizes and 52 insert arrangements, they provide flexibility for a wide range of applications. Crafted from aluminum with various plating options, including RoHS-compliant finishes, they offer superior protection against corrosion. With an operating temperature range from -65°C to 200°C, these connectors are ideal for mission-critical operations where reliability is essential. Please note that this assembly does not ship with contacts.