MS27473E20B39P

Heilind Number:AAOMS27473E20B39P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E20B39P
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E20B39P
SKU:AAOMS27473E20B39P

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, with an operating temperature range of -65 °C to 200 °C. Designed for harsh environments, these thin-walled connectors come in various mounting configurations such as front and rear wall mount, jam nut, and box mount receptacles. Offered in aluminum shells with plating options including cadmium and nickel, they ensure reliable performance in demanding conditions. With M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12, these connectors provide versatility in connectivity. The gold-plated contacts, bayonet coupling, and RoHS compliant finishes make them suitable for military and industrial applications requiring durability and high-performance standards.