| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473E20F2SA L/C |
| SKU: | AAOMS27473E20F2SA L/C |
MS27473E20F2SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors are rugged and reliable solutions for harsh environment applications, featuring up to 128 contacts for secure connectivity. With a wide operating temperature range of -65°C to 200°C, these connectors are suitable for extreme conditions. Available in various mounting options, including front and rear wall mount, jam nut, and box mount, they offer flexibility in installation. Featuring straight, RFI grounding, and standard plugs with a 90-degree cable clamp, these connectors come in 9 shell sizes and 52 insert arrangements, ensuring compatibility with a variety of systems. Constructed with aluminum shells and offering multiple plating options, including cadmium-free finishes, they meet stringent quality standards. Please note that this assembly does not ship with contacts.

