| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473E20F2SC L/C |
| SKU: | AAOMS27473E20F2SC L/C |
MS27473E20F2SC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring up to 128 contacts in a durable insert, are designed for demanding environments with their environmental sealing and wide operating temperature range of -65 °C to 200 °C. Offering various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, these connectors provide versatile installation solutions. Available in straight, RFI grounding, and 90-degree cable clamp plugs, they ensure secure connections in aerospace, defense, and industrial applications. Compliant with MIL-DTL-38999 II standards, these circular connectors, crafted from aluminum with multiple plating options, guarantee superior performance and longevity. Please note that this assembly does not ship with contacts.