| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473E20F35SA L/C |
| SKU: | AAOMS27473E20F35SA L/C |
MS27473E20F35SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring up to 128 contacts housed in a robust insert, are built to thrive in demanding environments. With an impressive operating temperature range of -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility for a wide range of applications. The plugs, available in straight, RFI grounding, and standard options with a 90-degree cable clamp, ensure secure connections. Constructed with aluminum shells and offering multiple plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, these connectors guarantee durability and corrosion resistance. Certified for RoHS compliance, they are ideal for military and industrial use. Please note that this assembly does not ship with contacts.