| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473E20F35SC L/C |
| SKU: | AAOMS27473E20F35SC L/C |
MS27473E20F35SC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors offer up to 128 contacts in a rugged and environmentally sealed insert, ensuring reliable performance in harsh conditions. With a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for demanding applications. Featuring various mounting styles such as front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation requirements. Available in straight, RFI grounding, and standard plugs, with multiple shell sizes and insert arrangements, these connectors provide flexibility in design. Constructed with aluminum shells and offering different plating options including cadmium-free finishes, they prioritize durability and compliance. Suitable for military and industrial use, the MIL-DTL-38999 Series II connectors guarantee secure and efficient electrical connections in critical operations. Please note that this assembly does not ship with contacts.