| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473E20F35SD L/C |
| SKU: | AAOMS27473E20F35SD L/C |
MS27473E20F35SD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring thin-walled construction and restricted length, offer robust connectivity solutions for harsh environments. With options for front and rear wall mount, jam nut, and box mount receptacles, they provide versatile installation choices. These connectors, meeting military specification MIL-DTL-38999 II, ensure reliable performance in aerospace, defense, and industrial applications. With a wide operating temperature range (-65 °C to 200 °C) and various plating options including RoHS-compliant finishes, they guarantee durability and compliance. Please note that this assembly does not ship with contacts.