MS27473E20F39P

Heilind Number:AAOMS27473E20F39P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E20F39P
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E20F39P
SKU:AAOMS27473E20F39P

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting styles, including front and rear wall mount, jam nut, and box mount receptacles, these connectors offer versatility in connectivity solutions. With options for straight, RFI grounding, and standard plugs, they accommodate different cable configurations. The connectors, compliant with military specification MIL-DTL-38999 II, are constructed with durable aluminum shells and come with various plating options, including cadmium-free finishes. Utilizing M39029 rear release crimp contacts, they ensure reliable performance with a mating life of 500 cycles. Suitable for applications requiring environment-resistant box and through bulkhead mounting receptacles, these connectors are ideal for demanding military and industrial environments.