| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473E20F39P L/C |
| SKU: | AAOMS27473E20F39P L/C |
MS27473E20F39P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring a straight plug design with crimp type, bayonet coupling, are built to withstand extreme environments with an operating temperature range of -65°C to 200°C. With 39 contacts, these connectors offer reliable connectivity in military and industrial applications. Constructed with aluminum shells and electroless nickel plating, they ensure durability and conductivity. Please note that this assembly does not ship with contacts.