MS27473E20F39S

Heilind Number:AAOMS27473E20F39S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E20F39S
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E20F39S
SKU:AAOMS27473E20F39S

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts housed in an insert, designed for rugged environments with an operating temperature range of -65 °C to 200 °C. These connectors come in various mounting options including front and rear wall mount, jam nut, and box mount configurations. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Constructed with aluminum shells and offered in different plating options such as cadmium and nickel, these connectors ensure reliable performance. The straight plugs with 90-degree cable clamps provide flexibility in installation. Suitable for military and industrial applications, they meet stringent quality standards for durability and conductivity.