MS27473E20F41PA

Heilind Number:AAOMS27473E20F41PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E20F41PA
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E20F41PA
SKU:AAOMS27473E20F41PA

Detailed Description

Introducing MIL-DTL-38999 Series II connectors, designed for rugged environments with up to 128 contacts sealed within. Operating efficiently in extreme temperatures ranging from -65 °C to 200 °C, these connectors offer reliable performance. Available in various styles including front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse connectivity needs. With options for straight, RFI grounding, and standard plugs, each connector features a 90-degree cable clamp for secure attachment. Crafted from durable aluminum, they come in a range of plating finishes such as gold, electroless nickel, and cadmium-free coatings. Meeting MIL-DTL-38999 II specifications, these connectors ensure quality and durability, making them ideal for military and industrial applications.