| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473E20F41PB L/C |
| SKU: | AAOMS27473E20F41PB L/C |
MS27473E20F41PB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, designated as MS27473E20F41PBLC, are engineered for rugged performance in harsh environments. Featuring a straight plug design with bayonet coupling, these connectors ensure secure and reliable electrical connections. With 41 male pin contacts, housed in a durable aluminum shell with electroless nickel coating, they offer excellent conductivity and corrosion resistance. Rated for operating temperatures ranging from -65 °C to 200 °C, they are suitable for a wide range of applications. Please note that this assembly does not ship with contacts, allowing for customization to meet specific requirements. Trust in the MS27473E20F41PBLC connectors for high-reliability connectivity in demanding scenarios.