| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473E20F41PC L/C |
| SKU: | AAOMS27473E20F41PC L/C |
MS27473E20F41PC L/C
Specifications
Detailed Description
MIL-DTL-38999 Series II connectors offer robust connectivity solutions for harsh environments, featuring up to 128 contacts in an insert. With front and rear wall mount options, as well as jam nut and box mount receptacles, these connectors provide versatility in installation. Operating efficiently in temperatures ranging from -65°C to 200°C, they are suitable for a wide range of applications. Constructed with aluminum shells and offering various plating options, including RoHS compliant finishes, they ensure durability and environmental compliance. However, please note that this assembly does not ship with contacts.