| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473E20F41P L/C |
| SKU: | AAOMS27473E20F41P L/C |
MS27473E20F41P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors offer high-performance connectivity in harsh environments. With up to 128 contacts housed in an environmentally sealed insert, these connectors ensure reliable operation in extreme temperatures ranging from -65 °C to 200 °C. Featuring a variety of mounting options including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility for different applications. Made with durable aluminum shells and offering RoHS compliant plating options, these connectors are suitable for military and industrial use. Please note that this assembly does not ship with contacts.