MS27473E20F41SA

Heilind Number:AAOMS27473E20F41SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E20F41SA
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E20F41SA
SKU:AAOMS27473E20F41SA

Detailed Description

MIL-DTL-38999 Series II connectors, designed for harsh environments, offer reliable performance with up to 128 contacts in an insert. Featuring various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse application needs. Available in 9 shell sizes and 52 insert arrangements, these connectors use M39029 rear release crimp contacts for secure connections. With an operating temperature range from -65 °C to 200 °C, they ensure functionality in extreme conditions. Constructed with aluminum shells and offering plating options like electroless nickel, they guarantee durability and corrosion resistance. Ideal for military and industrial use, these circular plugs are RoHS compliant, reflecting our commitment to environmental responsibility.