| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473E20F41SB L/C |
| SKU: | AAOMS27473E20F41SB L/C |
MS27473E20F41SB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27473E20F41SBLC model, offer high-performance electrical connectivity in demanding environments. With a straight plug design and bayonet coupling, these connectors ensure secure mating. Featuring 41 female removable crimp contacts in a shell size of 20, they guarantee reliable transmission. Constructed with aluminum shells and plated with electroless nickel, they provide durability and conductivity. Designed for environment-resistant applications, they have a wide operating temperature range of -65 °C to 200 °C. Please note that this assembly does not ship with contacts.