MS27473E20F41SD

Heilind Number:AAOMS27473E20F41SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E20F41SD
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E20F41SD
SKU:AAOMS27473E20F41SD

Detailed Description

The MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts in a rugged environment-sealed design. Engineered for harsh conditions, these connectors feature various mounting options including front and rear wall mount, jam nut, and box mount receptacles. Available as straight, RFI grounding, or standard plugs with a 90-degree cable clamp, they ensure secure and reliable connections. Compliant with military specifications, these connectors are constructed with aluminum shells and offer multiple plating options, including cadmium-free finishes for RoHS compliance. With a wide operating temperature range of -65 °C to 200 °C, they are suitable for demanding applications where durability and performance are essential.