MS27473E22A2P

Heilind Number:AAOMS27473E22A2P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E22A2P
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E22A2P
SKU:AAOMS27473E22A2P

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With a wide operating temperature range of -65 °C to 200 °C, they offer reliable performance in extreme conditions. Available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, these connectors provide flexibility in installation. Constructed with aluminum shells and offering multiple plating options such as cadmium and nickel, they ensure durability and corrosion resistance. Utilizing M39029 rear release crimp contacts, they guarantee secure and efficient connections. Ideal for military and industrial applications, these connectors meet stringent performance standards for reliability and longevity.