MS27473E22A2S

Heilind Number:AAOMS27473E22A2S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E22A2S
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E22A2S
SKU:AAOMS27473E22A2S

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With environmental sealing and an operating temperature range of -65 °C to 200 °C, they ensure reliable performance in demanding conditions. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, these connectors offer flexibility in installation. Utilizing M39029 rear release crimp contacts, they provide secure connections in sizes 22D, 22M, 22, 20, 16, and 12. Constructed with aluminum shells and offering plating options such as electroless nickel and cadmium finishes, they meet stringent quality standards. RoHS compliant options are also available. Suitable for military and industrial applications, these connectors guarantee durability and conductivity, with a service rating of M and a mating life of 500 cycles.