MS27473E22A35S

Heilind Number:AAOMS27473E22A35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E22A35S
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E22A35S
SKU:AAOMS27473E22A35S

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, with up to 128 contacts housed within an environmentally sealed insert. Operating in temperatures ranging from -65 °C to 200 °C, these connectors offer durability and reliability. Available in various styles including front wall mount, rear wall mount, and jam nut receptacles, they feature a range of contact options such as removable crimp contacts. With RoHS-certified finishes, including options like electroless nickel and iridescent yellow cadmium, these connectors ensure high performance in demanding applications. Suitable for military and industrial use, they guarantee conductivity and environmental resistance, making them ideal for diverse connectivity needs.