| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473E22A35SC L/C |
| SKU: | AAOMS27473E22A35SC L/C |
MS27473E22A35SC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27473E22A35SCLC model, offer high-performance connectivity in harsh environments. Designed for military and industrial applications, these connectors feature up to 128 contacts in an insert, with options for front and rear wall mount, jam nut, and box mount receptacles. With a wide operating temperature range of -65°C to 200°C and various plating options including cadmium-free finishes, they ensure reliable performance in extreme conditions. The aluminum shell construction provides durability, while the M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12 guarantee secure connections. Please note that this assembly does not ship with contacts, allowing for customization based on specific requirements.